DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
194 In Stock | 1 : ¥54.76000 Bulk | Bulk | Active | Enclosed | 12V | 24V | 1 | 5V | - | - | - | 3.1A | 16W | - | ITE (Commercial) | - | -20°C ~ 45°C (With Derating) | Chassis Mount | 2.51" L x 1.88" W x 0.71" H (63.7mm x 47.8mm x 18.1mm) | - | - | |||
32 In Stock | 1 : ¥170.84000 Tray | Tray | Not For New Designs | Enclosed | 10V | 36V | 2 | 24V | -24V | - | - | 125mA, 125mA | 6W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A |