RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,851 In Stock | 1 : ¥199.92000 Tray | Tray | Active | Verified | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 250kbps | 8dBm | -103dBm | I2C, SPI, UART | Integrated, Trace | EFR32MG | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 15mA | 40mA | Through Hole | -40°C ~ 85°C | Module | |||
1,459 In Stock | 1 : ¥199.92000 Tray | Tray | Active | Verified | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 250kbps | 8dBm | -103dBm | I2C, SPI, UART | Antenna Not Included, U.FL | EFR32MG | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 15mA | 40mA | Through Hole | -40°C ~ 85°C | Module | |||
3,900 In Stock | 1 : ¥249.31000 Tray | Tray | Not For New Designs | Verified | 802.15.4 | - | - | 2.4GHz | 1Mbps | 8dBm | -102dBm | SPI, UART | Integrated, Wire Antenna | EM357 | - | 2.1V ~ 3.6V | 31mA | 45mA | Through Hole | -40°C ~ 85°C | Module | |||
445 In Stock | 1 : ¥249.31000 Tray | Tray | Not For New Designs | Verified | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 1Mbps | 8dBm | -102dBm | SPI, UART | Integrated, Wire Antenna | EM357 | - | 2.1V ~ 3.6V | 28mA ~ 45mA | 33mA ~ 59mA | Through Hole | -40°C ~ 85°C | Module | |||
340 In Stock | 1 : ¥249.31000 Tray | Tray | Not For New Designs | Verified | 802.15.4 | - | - | 2.4GHz | 1Mbps | 8dBm | -102dBm | SPI, UART | Integrated, Trace | EM357 | - | 2.1V ~ 3.6V | 31mA | 45mA | Through Hole | -40°C ~ 85°C | Module | |||
4,952 In Stock | 1 : ¥325.13000 Tray | Tray | Active | Verified | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 250kbps | 19dBm | -103dBm | I2C, SPI, UART | Antenna Not Included, U.FL | EFR32MG | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 15mA | 135mA | Through Hole | -40°C ~ 85°C | Module | |||
2,595 In Stock | 1 : ¥325.13000 Tray | Tray | Active | Verified | 802.15.4 | Zigbee® | DSSS | 2.4GHz | 250kbps | 19dBm | -103dBm | I2C, SPI, UART | Integrated, Trace | EFR32MG | 1MB Flash, 128kB RAM | 2.1V ~ 3.6V | 15mA | 135mA | Through Hole | -40°C ~ 85°C | Module | |||
454 In Stock | 1 : ¥199.92000 Tray | - | Tray | Active | Not Verified | - | - | - | - | - | - | - | - | PCB Trace | - | - | - | - | - | - | - | - | ||
50 In Stock | 1 : ¥199.92000 Tray | - | Tray | Active | Not Verified | - | - | - | - | - | - | - | - | Antenna Not Included, RP-SMA | - | - | - | - | - | - | - | - | ||
10 In Stock | 1 : ¥325.13000 Tray | - | Tray | Active | Not Verified | 802.15.4 | - | - | - | - | - | - | - | PCB Trace | - | - | - | - | - | - | - | - | ||
25 In Stock | 1 : ¥199.92000 Tray | - | Tray | Active | Not Verified | 802.15.4 | - | - | - | - | - | - | - | Antenna Not Included, RP-SMA | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥325.13000 Tray | - | Tray | Active | Not Verified | - | - | - | - | - | - | - | - | Antenna Not Included, SMA | - | - | - | - | - | - | - | - |