Navigation Switches, Joystick
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Contact Material | Contact Finish | Resistance | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,959 In Stock | 1 : ¥22.41000 Tray | Tray | Active | Joystick, 2 - Axis | Joystick | 360° Directional, Center Select | - | Analog (Resistive) | - | - | 50 V | 5 V | - | - | 10 kOhms | Through Hole | PC Pin | -10°C ~ 70°C | - | - | Center Tap | |||
291 In Stock | 1 : ¥21.25000 Bulk | - | Bulk | Active | Thumbstick, 2 - Axis | Puck | 4-Way Directional | - | Analog (Resistive) | - | - | - | - | - | - | 10 kOhms | Through Hole | PC Pin | - | - | - | - | ||
173 In Stock | 1 : ¥1,383.49000 Bulk | Bulk | Active | Thumbstick, 2 - Axis | Multiple | 4-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Wire Leads | -40°C ~ 85°C | Circular - 25.65mm Dia | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | |||
30 In Stock | 1 : ¥1,418.00000 Bulk | Bulk | Active | Thumbstick, 1 - Axis | Castle | 2-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Wire Leads | -40°C ~ 85°C | Circular - 25.65mm Dia | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | |||
49 In Stock | 1 : ¥1,665.95000 Box | Box | Active | Thumbstick, 2 - Axis | Finger Tip | 4-Way Directional | - | Analog (Hall Effect) | 0 ~ 5VDC | - | - | - | - | - | - | Panel Mount | Wire Leads with Connector | -30°C ~ 85°C | Circular - 39.00mm Dia | IP66 - Dust Tight, Water Resistant | Black Actuator | |||
11 In Stock | 1 : ¥1,418.00000 Bulk | Bulk | Active | Thumbstick, 2 - Axis | Multiple | 4-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Wire Leads | -40°C ~ 85°C | Circular - 25.65mm Dia | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | |||
6 In Stock | 1 : ¥1,451.32000 Bulk | Bulk | Active | Thumbstick, 2 - Axis | Castle | 4-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Wire Leads | -40°C ~ 85°C | Circular - 25.02mm Dia | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | |||
6 In Stock | 1 : ¥1,418.00000 Bulk | Bulk | Active | Thumbstick, 2 - Axis | Conical | 4-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Wire Leads | -40°C ~ 85°C | Circular - 25.65mm Dia | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | |||
6 In Stock | 1 : ¥1,418.00000 Bulk | Bulk | Active | Thumbstick, 2 - Axis | Multiple | 4-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Wire Leads | -40°C ~ 85°C | Circular - 25.65mm Dia | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | |||
8 In Stock | 1 : ¥1,456.34000 Bulk | Bulk | Active | Thumbstick, 2 - Axis | Conical | 4-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Wire Leads | -40°C ~ 85°C | Circular - 25.65mm Dia | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | |||
0 In Stock Check Lead Time | 1 : ¥1,418.00000 Bulk | Bulk | Active | Thumbstick, 2 - Axis | Castle | 4-Way Directional | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Wire Leads | -40°C ~ 85°C | Circular - 25.65mm Dia | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | |||
0 In Stock Check Lead Time | 1 : ¥1,564.97000 Bulk | Bulk | Active | Thumbstick, 2 - Axis | Pushbutton | 4-Way Directional, Center Select | - | Analog (Hall Effect) | 5VDC | - | - | - | - | - | - | Panel Mount | Wire Leads | -40°C ~ 85°C | Circular - 25.65mm Dia | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - |