Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumbstick, 2 - Axis | |
Actuator Type | Pushbutton | |
Switch Function | 4-Way Directional, Center Select | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | Circular - 25.65mm Dia | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 310gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,564.97000 | ¥1,564.97 |
5 | ¥1,541.98200 | ¥7,709.91 |
10 | ¥1,472.94400 | ¥14,729.44 |
25 | ¥1,380.88400 | ¥34,522.10 |
50 | ¥1,196.76520 | ¥59,838.26 |