Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumbstick, 2 - Axis | |
Actuator Type | Multiple | |
Switch Function | 4-Way Directional | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | Circular - 25.65mm Dia | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 310gf |
Resource Type | Link |
---|---|
Datasheets | TS Series |
Product Training Modules | |
Environmental Information | |
Featured Product | Hall-Effect Joysticks |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,404.18000 | ¥1,404.18 |
5 | ¥1,384.36600 | ¥6,921.83 |
10 | ¥1,305.26000 | ¥13,052.60 |
25 | ¥1,226.15080 | ¥30,653.77 |
50 | ¥1,127.26880 | ¥56,363.44 |
Attribute | Description |
---|---|
Other Names | 1040-1053 TS-AA1S02A Q8179827 |
Standard Package | 1 |