DC Brushless Fans (BLDC)

Results: 3
Series
San Ace 40San Ace C100
Size / Dimension
Round - 100mm DiaSquare - 40mm L x 40mm H
Width
20.00mm25.00mm
Air Flow
7.4 CFM (0.207m³/min)11.7 CFM (0.328m³/min)62.5 CFM (1.75m³/min)
Static Pressure
0.319 in H2O (79.5 Pa)0.770 in H2O (191.8 Pa)2.250 in H2O (560.0 Pa)
Fan Type
Motorized ImpellersTubeaxial
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)PWM Control, Speed Sensor (Tach)
Noise
28.0dB(A)40.0dB(A)60.0dB(A)
Power (Watts)
960 mW1.92 W10.56 W
RPM
6400 RPM8000 RPM12400 RPM
Weight
0.077 lb (34.93 g)0.331 lb (150.14 g)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
9GAX0412P3x00x
9GA0424P6H001
FAN AXIAL 40X20MM 24VDC WIRE
Sanyo Denki America Inc.
2,909
In Stock
1 : ¥165.51000
Box
Box
Active
24VDC
Square - 40mm L x 40mm H
20.00mm
11.7 CFM (0.328m³/min)
0.770 in H2O (191.8 Pa)
Ball
Tubeaxial
PWM Control, Speed Sensor (Tach)
40.0dB(A)
1.92 W
12400 RPM
4 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.077 lb (34.93 g)
9GAX0412P3x00x
9GA0424P6F001
FAN AXIAL 40X20MM 24VDC WIRE
Sanyo Denki America Inc.
684
In Stock
1 : ¥165.51000
Box
Box
Active
24VDC
Square - 40mm L x 40mm H
20.00mm
7.4 CFM (0.207m³/min)
0.319 in H2O (79.5 Pa)
Ball
Tubeaxial
PWM Control, Speed Sensor (Tach)
28.0dB(A)
960 mW
8000 RPM
4 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.077 lb (34.93 g)
9TM24P4H01
9TM24P4H01
FAN IMP MTRZD 100X25MM 24VDC
Sanyo Denki America Inc.
570
In Stock
1 : ¥500.19000
Box
Box
Active
24VDC
Round - 100mm Dia
25.00mm
62.5 CFM (1.75m³/min)
2.250 in H2O (560.0 Pa)
Ball
Motorized Impellers
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
60.0dB(A)
10.56 W
6400 RPM
4 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.331 lb (150.14 g)
Showing
of 3

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.