Chassis Mount Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
916 In Stock | 1 : ¥32.59000 Tray | Tray | Active | 250 Ohms | ±1% | 5W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | - | Aluminum | Flanges | 0.600" L x 0.646" W (15.24mm x 16.41mm) | 0.330" (8.38mm) | Solder Lugs | Axial, Box | - | |||
617 In Stock | 1 : ¥34.56000 Tray | Tray | Active | 50 Ohms | ±1% | 5W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | - | Aluminum | Flanges | 0.600" L x 0.646" W (15.24mm x 16.41mm) | 0.330" (8.38mm) | Solder Lugs | Axial, Box | - | |||
330 In Stock | 1 : ¥34.56000 Tray | Tray | Active | 40 Ohms | ±1% | 5W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | - | Aluminum | Flanges | 0.600" L x 0.646" W (15.24mm x 16.41mm) | 0.330" (8.38mm) | Solder Lugs | Axial, Box | - |