805F50RE | ||
---|---|---|
DigiKey Part Number | 805F50RE-ND | |
Manufacturer | ||
Manufacturer Product Number | 805F50RE | |
Description | RES CHAS MNT 50 OHM 1% 5W | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 50 Ohms ±1% 5W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet | |
EDA/CAD Models | 805F50RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.330" (8.38mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
10 | ¥28.99900 | ¥289.99 |
25 | ¥28.75040 | ¥718.76 |
40 | ¥26.30400 | ¥1,052.16 |
200 | ¥21.41075 | ¥4,282.15 |
400 | ¥19.57545 | ¥7,830.18 |
600 | ¥17.74013 | ¥10,644.08 |
1,000 | ¥15.59913 | ¥15,599.13 |
5,000 | ¥15.14183 | ¥75,709.15 |