805F100E | ||
---|---|---|
DigiKey Part Number | 805F100E-ND | |
Manufacturer | ||
Manufacturer Product Number | 805F100E | |
Description | RES CHAS MNT 100 OHM 1% 5W | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms ±1% 5W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet | |
EDA/CAD Models | 805F100E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.330" (8.38mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.76000 | ¥56.76 |
10 | ¥50.60700 | ¥506.07 |
25 | ¥49.66080 | ¥1,241.52 |
40 | ¥43.74900 | ¥1,749.96 |
200 | ¥35.94510 | ¥7,189.02 |
400 | ¥34.28973 | ¥13,715.89 |
600 | ¥31.92492 | ¥19,154.95 |
1,000 | ¥29.56010 | ¥29,560.10 |