805F250E | ||
---|---|---|
DigiKey Part Number | 805F250E-ND | |
Manufacturer | ||
Manufacturer Product Number | 805F250E | |
Description | RES CHAS MNT 250 OHM 1% 5W | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 250 Ohms ±1% 5W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet | |
EDA/CAD Models | 805F250E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 250 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.330" (8.38mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.28000 | ¥32.28 |
10 | ¥27.68200 | ¥276.82 |
25 | ¥26.68880 | ¥667.22 |
40 | ¥24.82650 | ¥993.06 |
200 | ¥20.60590 | ¥4,121.18 |
400 | ¥18.61978 | ¥7,447.91 |
600 | ¥17.06820 | ¥10,240.92 |
1,000 | ¥15.64059 | ¥15,640.59 |
5,000 | ¥15.36286 | ¥76,814.30 |