Pressure Sensors, Transducers - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
135 In Stock | 1 : ¥606.67000 Bulk | Bulk | Active | Industrial Automation | Absolute | 500PSI (3447.38kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.8% | 4.5V ~ 5.5V | Female - 7/16" (11.11mm) UNF | Threaded | Temperature Compensated | Connector | 1000PSI (6894.76kPa) | -40°C ~ 135°C | Cylinder, Threaded | - | |||
80 In Stock | 1 : ¥708.96000 Box | Box | Active | Industrial Automation | Vented Gauge | 300PSI (2068.43kPa) | Wheatstone Bridge | LCD Display | ±1% | 9V | Male - 1/4" (6.35mm) NPT | Threaded | Temperature Compensated | - | 900PSI (6205.28kPa) | -10°C ~ 60°C | Module Box with Display | MediaGauge | |||
122 In Stock | 1 : ¥812.73000 Box | Box | Active | Industrial Automation | Vented Gauge | ±14.5PSI (±100kPa) | NPN - Open Collector | - | - | 12V ~ 24V | Female - M5, Male - 1/8" (3.18mm) NPT | Threaded | - | Connector | ±72.52PSI (±500kPa) | -10°C ~ 50°C | Module | - | |||
76 In Stock 5 Factory | 1 : ¥960.49000 Box | Box | Active | Industrial Automation | Vented Gauge | -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) | Analog Current/Voltage, PNP - Open Collector | - | - | 12V ~ 24V | Female - M5, Male - 1/8" (3.18mm) BSPP | Threaded | - | Connector | -21.76PSI ~ 217.56PSI (-150kPa ~ 1500kPa) | -10°C ~ 50°C | Module | - | |||
51 In Stock | 1 : ¥812.73000 Box | Box | Active | Industrial Automation | Vented Gauge | -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) | NPN - Open Collector | - | - | 12V ~ 24V | Female - M5 | Threaded | - | Connector | -21.76PSI ~ 217.56PSI (-150kPa ~ 1500kPa) | -10°C ~ 50°C | Module | - | |||
12 In Stock 18 Factory | 1 : ¥911.24000 Box | Box | Active | Industrial Automation | Vented Gauge | -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) | Analog Current/Voltage, NPN - Open Collector | - | - | 12V ~ 24V | Female - M5, Male - 1/8" (3.18mm) NPT | Threaded | - | Connector | -21.76PSI ~ 217.56PSI (-150kPa ~ 1500kPa) | -10°C ~ 50°C | Module | - | |||
11 In Stock | 1 : ¥943.52000 Box | Box | Active | Industrial Automation | Vented Gauge | ±14.5PSI (±100kPa) | Analog Current/Voltage, PNP - Open Collector | - | - | 12V ~ 24V | Female - M5, Male - 1/8" (3.18mm) NPT | Threaded | - | Connector | ±72.52PSI (±500kPa) | -10°C ~ 50°C | Module | - |