Protective Hoses, Solid Tubing, Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82 In Stock 204 Factory | 1 : ¥1,407.57000 Spool | Spool | Active | Solid Tubing | Smooth | 0.025" (0.64mm) | 0.056" (1.42mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
68 In Stock 178 Factory | 1 : ¥718.60000 Spool | Spool | Active | Solid Tubing | Smooth | 0.013" (0.33mm) | 0.036" (0.91mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.009" (0.23mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
17 In Stock 52 Factory | 1 : ¥1,686.21000 Spool | Spool | Active | Solid Tubing | Smooth | 0.032" (0.81mm) | 0.072" (1.83mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
3 In Stock 149 Factory | 1 : ¥1,736.16000 Spool | Spool | Active | Solid Tubing | Smooth | 0.051" (1.30mm) | 0.082" (2.08mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
14 In Stock | 1 : ¥1,866.85000 Spool | Spool | Active | Solid Tubing | Smooth | 0.040" (1.02mm) | 0.081" (2.06mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
15 In Stock 46 Factory | 1 : ¥924.73000 Spool | Spool | Active | Solid Tubing | Smooth | 0.016" (0.41mm) | 0.039" (0.99mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.009" (0.23mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
18 In Stock 14 Factory | 1 : ¥2,077.83000 Spool | Spool | Active | Solid Tubing | Smooth | 0.064" (1.63mm) | 0.106" (2.69mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
8 In Stock | 1 : ¥2,739.10000 Spool | Spool | Active | Solid Tubing | Smooth | 0.091" (2.31mm) | 0.133" (3.38mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 |