
TFT25018 NA005 | |
|---|---|
DigiKey Part Number | TFT25018NA005-ND |
Manufacturer | |
Manufacturer Product Number | TFT25018 NA005 |
Description | TUBING 0.04" ID PTFE 100' NAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.040" (1.02mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Length 100' (30.48m) |
Manufacturer Alpha Wire | Wall Thickness 0.016" (0.40mm) |
Series | Operating Temperature -75°C ~ 260°C |
Packaging Spool | Heat Protection Heat Resistant |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Solid Tubing | Liquid Protection Oil Resistant |
Type Attributes Smooth | Environment Protection Corrosion Resistant |
Diameter - Inside 0.040" (1.02mm) | Features Chemical Resistant |
Diameter - Outside 0.081" (2.06mm) | Material Flammability Rating UL94 V-0 |
Material Polytetrafluoroethylene (PTFE) | Base Product Number |
Color Natural |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,690.90000 | ¥2,690.90 |
| 2 | ¥2,474.84000 | ¥4,949.68 |
| 3 | ¥2,356.61000 | ¥7,069.83 |
| 5 | ¥2,215.72000 | ¥11,078.60 |
| 7 | ¥2,127.54429 | ¥14,892.81 |
| 10 | ¥2,037.92000 | ¥20,379.20 |




