Protective Hoses, Solid Tubing, Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 In Stock 133 Factory | 1 : ¥1,003.16000 Spool | Spool | Active | Solid Tubing | Smooth | 0.020" (0.51mm) | 0.046" (1.17mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.010" (0.25mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
61 In Stock 51 Factory | 1 : ¥1,169.54000 Spool | Spool | Active | Solid Tubing | Smooth | 0.026" (0.66mm) | 0.052" (1.32mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.010" (0.25mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
36 In Stock 37 Factory | 1 : ¥1,328.26000 Spool | Spool | Active | Solid Tubing | Smooth | 0.036" (0.91mm) | 0.066" (1.68mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
60 In Stock 160 Factory | 1 : ¥1,451.91000 Spool | Spool | Active | Solid Tubing | Smooth | 0.032" (0.81mm) | 0.064" (1.62mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
132 In Stock 185 Factory | 1 : ¥1,443.53000 Spool | Spool | Active | Solid Tubing | Smooth | 0.040" (1.02mm) | 0.070" (1.78mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
100 In Stock 54 Factory | 1 : ¥1,535.06000 Spool | Spool | Active | Solid Tubing | Smooth | 0.064" (1.63mm) | 0.096" (2.44mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
56 In Stock 55 Factory | 1 : ¥1,811.71000 Spool | Spool | Active | Solid Tubing | Smooth | 0.057" (1.45mm) | 0.089" (2.26mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
32 In Stock | 1 : ¥2,066.61000 Spool | Spool | Active | Solid Tubing | Smooth | 0.091" (2.31mm) | 0.125" (3.18mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
68 In Stock 184 Factory | 1 : ¥711.86000 Spool | Spool | Active | Solid Tubing | Smooth | 0.013" (0.33mm) | 0.036" (0.91mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.009" (0.23mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
20 In Stock 35 Factory | 1 : ¥1,581.62000 Spool | Spool | Active | Solid Tubing | Smooth | 0.045" (1.14mm) | 0.076" (1.93mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
4 In Stock 164 Factory | 1 : ¥1,719.79000 Spool | Spool | Active | Solid Tubing | Smooth | 0.051" (1.30mm) | 0.082" (2.08mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
3 In Stock | 1 : ¥6,183.25000 Spool | Spool | Active | Solid Tubing | Smooth | 0.258" (6.55mm) | 0.303" (7.70mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.015" (0.38mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
15 In Stock 54 Factory | 1 : ¥916.02000 Spool | Spool | Active | Solid Tubing | Smooth | 0.016" (0.41mm) | 0.039" (0.99mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.009" (0.23mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
3 In Stock | 1 : ¥1,154.30000 Spool | Spool | Active | Solid Tubing | Smooth | 0.010" (0.25mm) | 0.033" (0.84mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.009" (0.23mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
2 In Stock 24 Factory | 1 : ¥1,768.04000 Spool | Spool | Active | Solid Tubing | Smooth | 0.072" (1.83mm) | 0.105" (2.67mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
16 In Stock 27 Factory | 1 : ¥1,887.01000 Spool | Spool | Active | Solid Tubing | Smooth | 0.081" (2.06mm) | 0.115" (2.92mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
10 In Stock 32 Factory | 1 : ¥2,239.90000 Spool | Spool | Active | Solid Tubing | Smooth | 0.102" (2.59mm) | 0.136" (3.45mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
7 In Stock | 1 : ¥3,266.94000 Spool | Spool | Active | Solid Tubing | Smooth | 0.114" (2.90mm) | 0.148" (3.76mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
3 In Stock 15 Factory | 1 : ¥8,032.18000 Spool | Spool | Active | Solid Tubing | Smooth | 0.026" (0.66mm) | 0.052" (1.32mm) | Polytetrafluoroethylene (PTFE) | Natural | 1000' (304.80m) | 0.010" (0.25mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
22 In Stock | 1 : ¥13,528.51000 Spool | Spool | Active | Solid Tubing | Smooth | 0.051" (1.30mm) | 0.082" (2.08mm) | Polytetrafluoroethylene (PTFE) | Natural | 1000' (304.80m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
2 In Stock | 1 : ¥3,348.74000 Spool | Spool | Active | Solid Tubing | Smooth | 0.016" (0.41mm) | 0.039" (0.99mm) | Polytetrafluoroethylene (PTFE) | Natural | 500' (152.40m) | 0.009" (0.23mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
5 In Stock | 1 : ¥3,444.54000 Spool | Spool | Active | Solid Tubing | Smooth | 0.129" (3.28mm) | 0.169" (4.29mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.015" (0.38mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
2 In Stock | 1 : ¥4,067.74000 Spool | Spool | Active | Solid Tubing | Smooth | 0.010" (0.25mm) | 0.033" (0.84mm) | Polytetrafluoroethylene (PTFE) | Natural | 500' (152.40m) | 0.009" (0.23mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
5 In Stock 1 Factory | 1 : ¥4,173.21000 Spool | Spool | Active | Solid Tubing | Smooth | 0.162" (4.11mm) | 0.204" (5.18mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.015" (0.38mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 | |||
2 In Stock | 1 : ¥4,596.33000 Spool | Spool | Active | Solid Tubing | Smooth | 0.182" (4.62mm) | 0.225" (5.72mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.015" (0.38mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | - | UL94 V-0 |