Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
633 In Stock | 1 : ¥359.56000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 225' (68.58m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
35 In Stock 46 Factory | 1 : ¥1,036.43000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -75°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | Corrosion Resistant | Clean Cut, Fungus Resistant | - | - | |||
23 In Stock | 1 : ¥3,192.27000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.375" (9.52mm) | - | Polyester, Halogen Free | Black | 500' (152.40m) | 0.025" (0.64mm) | -75°C ~ 125°C | - | Abrasion and Cut Resistant | - | Corrosion Resistant | Fungus Resistant | - | - | |||
19 In Stock | 1 : ¥1,040.02000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.375" (9.52mm) | - | Polyester, Halogen Free | Black | 100' (30.48m) | 0.025" (0.64mm) | -75°C ~ 125°C | - | Abrasion and Cut Resistant | - | Corrosion Resistant | Fungus Resistant | - | - |