Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,603 In Stock | 1 : ¥12.48000 Cut Tape (CT) 1,000 : ¥5.68329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 2W x 1 @ 4Ohm | 2.2V ~ 5.5V | Depop, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | 8-VSSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |||
9,539 In Stock | 1 : ¥14.12000 Cut Tape (CT) 2,500 : ¥5.91111 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 1.5W x 1 @ 8Ohm | 2V ~ 5.5V | Shutdown, Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
4,595 In Stock | 1 : ¥13.14000 Cut Tape (CT) 1,000 : ¥5.97022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 1W x 1 @ 8Ohm | 2.2V ~ 5.5V | Depop, Shutdown, Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 8-VSSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |||
198 In Stock 15,524 Marketplace | 1 : ¥14.29000 Tube | - | Bulk Tube | Active | Class AB | 1-Channel (Mono) | 700mW x 1 @ 8Ohm | 2.5V ~ 5.5V | Depop, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | 8-HVSSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |