AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000 In Stock | 1 : ¥12.23000 Cut Tape (CT) 4,000 : ¥5.40021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | 8.2 V | 6.3V ~ 10V | 69% | 65kHz | 19 W | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | Soft Start | 150°C (TJ) | TO-261-4, TO-261AA | SOT-223 (TO-261) | Surface Mount | ||
8,750 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥2.15586 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 18 V | 8.8V ~ 28V | 80% | 65kHz | - | Over Power, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | Surface Mount | ||
348 In Stock | 1 : ¥12.56000 Cut Tape (CT) 4,000 : ¥5.55221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | 8.2 V | 6.3V ~ 10V | 68% | 130kHz | 19 W | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | TO-261-4, TO-261AA | SOT-223 (TO-261) | Surface Mount |