NCP1072STAT3G | ||
---|---|---|
DigiKey Part Number | 488-NCP1072STAT3GTR-ND - Tape & Reel (TR) 488-NCP1072STAT3GCT-ND - Cut Tape (CT) 488-NCP1072STAT3GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP1072STAT3G | |
Description | IC OFFLINE SWITCH SOT223-4 | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback Topology 65kHz SOT-223 (TO-261) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP1072STAT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 8.2 V | |
Voltage - Supply (Vcc/Vdd) | 6.3V ~ 10V | |
Duty Cycle | 69% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 19 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥11.00900 | ¥110.09 |
25 | ¥10.38640 | ¥259.66 |
100 | ¥8.30790 | ¥830.79 |
250 | ¥7.26956 | ¥1,817.39 |
500 | ¥7.06184 | ¥3,530.92 |
1,000 | ¥5.60789 | ¥5,607.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.40021 | ¥21,600.84 |
8,000 | ¥5.19252 | ¥41,540.16 |
12,000 | ¥5.14110 | ¥61,693.20 |