LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,770 In Stock | 1 : ¥47.94000 Cut Tape (CT) 1,000 : ¥21.45954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Cyan | 505nm (Typ) | 350mA | 2.9V | 75 lm/W | 1A | 76lm (Typ) | 25°C | 125° | Surface Mount | 1812 (4532 Metric) | SMD | 0.177" L x 0.120" W (4.49mm x 3.05mm) | 0.083" (2.10mm) | |||
1,072 In Stock | 1 : ¥47.94000 Cut Tape (CT) 1,000 : ¥21.45954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | 591nm (Typ) | 350mA | 3.05V | 103 lm/W | 700mA | 110lm (Typ) | 25°C | 120° | Surface Mount | 1812 (4532 Metric) | SMD | 0.177" L x 0.120" W (4.49mm x 3.05mm) | 0.083" (2.10mm) | |||
666 In Stock | 1 : ¥47.94000 Cut Tape (CT) 1,000 : ¥21.45954 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | 530nm (Typ) | 350mA | 2.9V | 100 lm/W | 1A | 102lm (Typ) | 25°C | 125° | Surface Mount | 1812 (4532 Metric) | SMD | 0.177" L x 0.120" W (4.49mm x 3.05mm) | 0.083" (2.10mm) |