Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
772 In Stock | 1 : ¥28.90000 Bulk | Bulk | Active | - | General Purpose | 250 Hz ~ 10 kHz | 400Hz | 8 Ohms | 83.00 | 1W/1M | Sound Pressure Level (SPL) | 2 W | 3 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | - | - | - | Solder Pads | 1.969" Dia (50.00mm) | 0.669" (17.00mm) | |||
718 In Stock | 1 : ¥31.61000 Box | Box | Active | Magnetic | General Purpose | 180 Hz ~ 10 kHz | 180Hz | 8 Ohms | 92.00 | 1W/500mm | Sound Pressure Level (SPL) | 1 W | 2 W | Top | Round | Paper | Ferrite | - | - | Solder Eyelet(s) | 3.032" Dia (77.00mm) | 0.945" (24.00mm) |