Liquid Cooling, Heating
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Product Type | Power - Cooling | Voltage | Flow Rate | Power Input | Thermal Resistance @ GPM | Fluid Capacity | Operating Temperature | Connection Type | Weight | Dimensions - Overall | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113 In Stock | 1 : ¥908.74000 Box | Box | Active | Passive, Cold Plate | - | - | - | - | 0.010°C/W @ 1.5 GPM | - | - | - | - | 9.19" L x 7.00" W x 0.64" H (233.4mm x 177.8mm x 16.3mm) | - | - | |||
35 In Stock | 1 : ¥2,386.11000 Box | - | Box | Active | Active, Heat Exchanger | - | - | - | - | - | 115ML (3.9 oz) | 200°C | - | - | - | - | Copper Tubing | ||
9 In Stock | 1 : ¥12,229.31000 Bulk | Bulk | Active | Active, Heat Exchanger | 97 W | 24V | - | - | - | - | - | - | 12.8 lbs (5.8 kg) | 18.64" L x 13.97" W x 2.64" H (473.5mm x 354.8mm x 67.0mm) | - | - | |||
8 In Stock | 1 : ¥13,499.80000 Box | Box | Active | Active, Heat Exchanger | - | - | - | - | - | 278ML (9.4 oz) | 200°C | - | - | - | - | Aluminum Tubing | |||
11 In Stock | 1 : ¥5,593.66000 Bulk | Bulk | Active | Active, Heat Exchanger | 64 W | 24V | - | - | - | - | - | - | 6.3 lbs (2.9 kg) | 10.06" L x 9.04" W x 2.64" H (255.4mm x 229.5mm x 67.0mm) | - | - | |||
5 In Stock | 1 : ¥7,796.43000 Bulk | Bulk | Active | Active, Heat Exchanger | 177 W | - | - | - | - | - | - | - | 16 lbs (7.3 kg) | - | - | - |