Liquid Cooling, Heating
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Product Type | Power - Cooling | Voltage | Flow Rate | Power Input | Thermal Resistance @ GPM | Fluid Capacity | Operating Temperature | Connection Type | Weight | Dimensions - Overall | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥4,437.50000 Bulk | Bulk | Active | Active, Heat Exchanger | 64 W | - | - | - | - | - | - | - | 4.9 lbs (2.2 kg) | - | - | - | |||
5 In Stock | 1 : ¥5,132.69000 Bulk | Bulk | Active | Active, Heat Exchanger | 64 W | 24V | - | - | - | - | - | - | 6.3 lbs (2.9 kg) | 10.06" L x 9.04" W x 2.64" H (255.4mm x 229.5mm x 67.0mm) | - | - | |||
5 In Stock | 1 : ¥5,271.22000 Bulk | Bulk | Active | Active, Heat Exchanger | 64 W | 12V | - | - | - | - | - | - | 6.3 lbs (2.9 kg) | 10.06" L x 9.04" W x 2.64" H (255.4mm x 229.5mm x 67.0mm) | - | - | |||
10 In Stock | 1 : ¥5,416.10000 Bulk | Bulk | Active | Active, Heat Exchanger | 64 W | 12V | - | - | - | - | - | - | 6.3 lbs (2.9 kg) | 10.06" L x 9.04" W x 2.64" H (255.4mm x 229.5mm x 67.0mm) | - | - | |||
5 In Stock | 1 : ¥5,506.69000 Bulk | Bulk | Active | Active, Heat Exchanger | 64 W | 48V | - | - | - | - | - | - | 6.3 lbs (2.9 kg) | 10.06" L x 9.04" W x 2.64" H (255.4mm x 229.5mm x 67.0mm) | - | - | |||
6 In Stock | 1 : ¥5,651.56000 Bulk | Bulk | Active | Active, Heat Exchanger | 64 W | 48V | - | - | - | - | - | - | 6.3 lbs (2.9 kg) | 10.06" L x 9.04" W x 2.64" H (255.4mm x 229.5mm x 67.0mm) | - | - | |||
1 In Stock | 1 : ¥5,542.91000 Bulk | Bulk | Active | Active, Heat Exchanger | 64 W | 24V | - | - | - | - | - | - | 6.3 lbs (2.9 kg) | 10.06" L x 9.04" W x 2.64" H (255.4mm x 229.5mm x 67.0mm) | - | - |