Liquid Cooling, Heating
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Product Type | Power - Cooling | Voltage | Flow Rate | Power Input | Thermal Resistance @ GPM | Fluid Capacity | Operating Temperature | Connection Type | Weight | Dimensions - Overall | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ¥10,592.66000 Bulk | Bulk | Active | Active, Heat Exchanger | 177 W | 24V | - | - | - | - | - | - | 16.8 lbs (7.6 kg) | 23.74" L x 12.28" W x 2.64" H (603.0mm x 312.0mm x 67.0mm) | - | - | |||
5 In Stock | 1 : ¥7,725.25000 Bulk | Bulk | Active | Active, Heat Exchanger | 177 W | - | - | - | - | - | - | - | 16 lbs (7.3 kg) | - | - | - | |||
2 In Stock | 1 : ¥11,266.99000 Bulk | Bulk | Active | Active, Heat Exchanger | 177 W | 48V | - | - | - | - | - | - | 16.8 lbs (7.6 kg) | 23.74" L x 12.28" W x 2.64" H (603.0mm x 312.0mm x 67.0mm) | - | - | |||
9 In Stock | 1 : ¥11,176.49000 Bulk | Bulk | Active | Active, Heat Exchanger | 177 W | 12V | - | - | - | - | - | - | 16.8 lbs (7.6 kg) | 23.74" L x 12.28" W x 2.64" H (603.0mm x 312.0mm x 67.0mm) | - | - | |||
2 In Stock | 1 : ¥11,285.15000 Bulk | Bulk | Active | Active, Heat Exchanger | 177 W | 24V | - | - | - | - | - | - | 16.8 lbs (7.6 kg) | 23.74" L x 12.28" W x 2.64" H (603.0mm x 312.0mm x 67.0mm) | - | - | |||
2 In Stock | 1 : ¥11,393.80000 Bulk | Bulk | Active | Active, Heat Exchanger | 177 W | 48V | - | - | - | - | - | - | 16.8 lbs (7.6 kg) | 23.74" L x 12.28" W x 2.64" H (603.0mm x 312.0mm x 67.0mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥11,031.44000 Bulk | Bulk | Active | Active, Heat Exchanger | 177 W | 12V | - | - | - | - | - | - | 16.8 lbs (7.6 kg) | 23.74" L x 12.28" W x 2.64" H (603.0mm x 312.0mm x 67.0mm) | - | - |