DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,973 In Stock | 1 : ¥35.19000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 41.0 CFM (1.15m³/min) | 0.180 in H2O (44.8 Pa) | Sleeve | Tubeaxial | Auto Restart | 33.0dB(A) | 1.44 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.167 lb (75.75 g) | |||
870 In Stock 4,300 Factory | 1 : ¥149.26000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 40.0 CFM (1.12m³/min) | 0.230 in H2O (57.3 Pa) | Ball | Tubeaxial | Auto Restart | 33.0dB | 2.2 W | 3300 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 5 ~ 149°F (-15 ~ 65°C) | cURus, TUV | 0.191 lb (86.64 g) | |||
566 In Stock | 1 : ¥66.47000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 19.8 CFM (0.554m³/min) | 0.046 in H2O (11.4 Pa) | Ball | Tubeaxial | - | 18.3dB(A) | 720 mW | 1600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.159 lb (72.12 g) | |||
482 In Stock | 1 : ¥82.20000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 56.8 CFM (1.59m³/min) | 0.350 in H2O (87.2 Pa) | Ball | Tubeaxial | - | 48.1dB(A) | 5.4 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.159 lb (72.12 g) | |||
914 In Stock | 1 : ¥82.20000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 37.2 CFM (1.04m³/min) | 0.157 in H2O (39.1 Pa) | Ball | Tubeaxial | - | 35.8dB(A) | 2.16 W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.159 lb (72.12 g) |