PC Card Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Number of Positions | Connector Type | Insertion, Removal Method | Ejector Side | Mounting Type | Features | Height Above Board | Mounting Feature | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
567 In Stock | 1 : ¥69.51000 Tray | Tray | Active | CompactFlash® - Type I, II | 50 | Connector and Ejector | Push In, Push Out | Right | Surface Mount, Right Angle | Board Guide | 0.341" (8.65mm) | Normal, Standard - Top | Gold | 3.94µin (0.10µm) | |||
1,982 In Stock | 1 : ¥70.65000 Tray | Tray | Active | CompactFlash® - Type I, II | 50 | Connector and Ejector | Push In, Push Out | Right | Surface Mount, Right Angle | Board Guide | 0.281" (7.15mm) | Normal, Standard - Top | Gold | 3.94µin (0.10µm) | |||
1,712 In Stock | 1 : ¥78.13000 Cut Tape (CT) 90 : ¥62.87078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | CompactFlash® - Type I, II | 50 | Connector | Push In, Pull Out | - | Surface Mount, Right Angle | Board Guide, Card Guide | 0.327" (8.30mm) | Reverse - Bottom | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 20 : ¥63.61200 Bulk | Bulk | Active | CompactFlash® - Type I | 50 | Connector and Ejector | Push In, Push Out | Right | Surface Mount, Right Angle | Board Guide | 0.274" (6.95mm) | Normal, Standard - Top | Gold | 3.94µin (0.10µm) |