MI21A-50PD-SF-EJR(71) | ||
---|---|---|
DigiKey Part Number | H10736-ND | |
Manufacturer | ||
Manufacturer Product Number | MI21A-50PD-SF-EJR(71) | |
Description | CONN COMPACT FLASH CARD R/A SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | CompactFlash® - Type I, II | |
Number of Positions | 50 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Right | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.341" (8.65mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.51000 | ¥69.51 |
20 | ¥62.55100 | ¥1,251.02 |
40 | ¥57.41300 | ¥2,296.52 |
80 | ¥55.90175 | ¥4,472.14 |
240 | ¥49.85796 | ¥11,965.91 |
440 | ¥46.83639 | ¥20,608.01 |
960 | ¥41.39732 | ¥39,741.43 |