MI20A-50PD-SF-EJR(71) | ||
---|---|---|
DigiKey Part Number | H126274-ND | |
Manufacturer | ||
Manufacturer Product Number | MI20A-50PD-SF-EJR(71) | |
Description | CONN COMPACT FLASH CARD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Card Connector CompactFlash® - Type I Surface Mount, Right Angle Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | CompactFlash® - Type I | |
Number of Positions | 50 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Right | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.274" (6.95mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MI20, 21 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.04000 | ¥65.04 |
20 | ¥58.79600 | ¥1,175.92 |
40 | ¥54.19075 | ¥2,167.63 |
80 | ¥51.48163 | ¥4,118.53 |
240 | ¥46.06196 | ¥11,054.87 |
440 | ¥43.35255 | ¥19,075.12 |
960 | ¥37.93349 | ¥36,416.15 |
Attribute | Description |
---|---|
Other Names | H126274 MI20A-50PD-SF-EJR(71)-ND 640-7004-8-71 |
Standard Package | 20 |