PC Card Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Number of Positions | Connector Type | Insertion, Removal Method | Ejector Side | Mounting Type | Features | Height Above Board | Mounting Feature | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : ¥65.04000 Tray | Tray | Active | CompactFlash® - Type I | 50 | Connector and Ejector | Push In, Push Out | Right | Surface Mount, Right Angle | Board Guide | 0.274" (6.95mm) | Normal, Standard - Top | Gold | 3.94µin (0.10µm) | |||
25 In Stock | 1 : ¥50.65000 Tray | Tray | Active | CompactFlash® - Type I, II | 50 | Connector | Push In, Pull Out | - | Surface Mount, Right Angle | Board Guide, Card Guide | 0.150" (3.81mm) | Normal, Standard - Top | Gold | - | |||
11 In Stock | 1 : ¥55.77000 Tray | Tray | Active | CompactFlash® - Type I | 50 | Connector | Push In, Pull Out | - | Surface Mount, Right Angle | Board Guide | 0.260" (6.60mm) | Reverse - Bottom | Gold | 3.94µin (0.10µm) | |||
0 In Stock Check Lead Time | 20 : ¥61.12850 Tray | Tray | Active | CompactFlash® - Type I | 50 | Connector and Ejector | Push In, Push Out | Left | Surface Mount, Right Angle | Board Guide | 0.274" (6.95mm) | Normal, Standard - Top | Gold | 3.94µin (0.10µm) | |||
0 In Stock Check Lead Time | 20 : ¥63.61200 Bulk | Bulk | Active | CompactFlash® - Type I | 50 | Connector and Ejector | Push In, Push Out | Right | Surface Mount, Right Angle | Board Guide | 0.274" (6.95mm) | Normal, Standard - Top | Gold | 3.94µin (0.10µm) | |||
0 In Stock | Obsolete | Tray | Obsolete | CompactFlash® - Type I | 50 | Connector | Push In, Pull Out | - | Surface Mount, Right Angle | - | - | Normal, Standard - Top | Gold | - | |||
0 In Stock | Obsolete | Tray | Obsolete | CompactFlash® - Type I, II | 50 | Connector | Push In, Pull Out | - | Surface Mount, Right Angle | - | - | Normal, Standard - Top | Gold | - |