Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,891 In Stock | 1 : ¥32.59000 Tray | Tray | Active | Magnetic | Low Profile | 500 Hz ~ 7 kHz | 500Hz | 4 Ohms | 91.00 | 1W/500mm | Sound Pressure Level (SPL) | 1 W | 2 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Wire Leads | 1.575" Dia (40.00mm) | 0.197" (5.00mm) | |||
669 In Stock | 1 : ¥29.55000 Tray | Tray | Active | Magnetic | General Purpose | 480 Hz ~ 20 kHz | 600Hz | 4 Ohms | 92.00 | 1W/100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Oval | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Wire Leads | 0.787" L x 0.551" W (20.00mm x 14.00mm) | 0.138" (3.50mm) | |||
66 In Stock | 1 : ¥34.40000 Tray | Tray | Active | Magnetic | General Purpose | 850 Hz ~ 20 kHz | 850Hz | 4 Ohms | 100.00 | 100mm | Sound Pressure Level (SPL) | 2 W | 2.5 W | Top | Rectangular | Polyethylene Naphthalate (PEN) | - | IP67 - Dust Tight, Waterproof | - | Solder Pads | 1.378" L x 0.787" W (35.00mm x 20.00mm) | 0.228" (5.80mm) |