Image Sensors, Camera
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Pixel Size | Active Pixel Array | Frames per Second | Voltage - Supply | Package / Case | Supplier Device Package | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥31.37000 Tray | - | Tray | Active | CMOS with Processor | 1.9µm x 1.9µm | 1296H x 976V | 120 | 1.7V ~ 1.95V | 55-WFBGA, CSPBGA | 55-ODCSP (4.65x3.85) | -30°C ~ 70°C (TJ) | ||
802 In Stock | 1 : ¥165.42000 Tray | - | Tray | Active | CMOS | 2.2µm x 2.2µm | 2592H x 1944V | 60 | - | 52-LCC | 52-PLCC (12x12) | - | ||
1,945 In Stock | 1 : ¥185.28000 Tray | - | Tray | Active | CMOS | 1.1µm x 1.1µm | 4208H x 3120V | 30 | 1.8V, 2.8V | 63-WFBGA, CSPBGA | 63-ODCSP (6.29x5.69) | - | ||
1,403 In Stock | 1 : ¥118.87000 Tray | - | Tray | Active | CMOS | 3µm x 3µm | 1920H x 1080V | 60 | 1.8V, 2.8V | 48-PLCC | 48-PLCC (11.43x11.43) | -30°C ~ 85°C | ||
887 In Stock | 1 : ¥400.45000 Tray | - | Tray | Last Time Buy | CMOS with Processor | 1.67µm x 1.67µm | 3856H x 2764V | 30 | 1.7V ~ 1.9V | 48-LCC | 48-ILCC (10x10) | -30°C ~ 70°C (TJ) | ||
1,916 In Stock | 1 : ¥188.62000 Tray | - | Tray | Last Time Buy | CMOS with Processor | 2.2µm x 2.2µm | 2592H x 1944V | 60 | 1.7V ~ 1.9V | 48-LCC | 48-ILCC (10x10) | -30°C ~ 70°C |