AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,207 In Stock | 1 : ¥323.94000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 2.5 A | - | - | 60W | ITE (Commercial), Medical | - | 87% | 0°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm) | CB, CCC, CE, CSA, NEMKO, TUV, UL | - | |||
687 In Stock | 1 : ¥586.36000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 15V | -15V | - | - | 6 A | 3 A | 800 mA | 60W | ITE (Commercial) | 3 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | - | 62368-1 | |||
1,206 In Stock | 1 : ¥1,108.84000 Bulk | Bulk | Active | Open Frame | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | 7.5 A | - | - | 180W | Medical | 4 kV | 88% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE | - | |||
83 In Stock | 1 : ¥436.74000 Bulk | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 1.6 A | - | - | 40W (55W Forced Air) | ITE (Commercial) | - | 70% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.14" H (127.0mm x 76.2mm x 29.0mm) | CB, CE | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 2.5 A | - | - | 60W (80W Forced Air) | ITE (Commercial) | - | 70% | 0°C ~ 50°C | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 42.9mm) | CE | - |