AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94 In Stock | 1 : ¥499.17000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 2.6 A | - | - | - | 60W | ITE (Commercial) | 3 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | - | 62368-1 | |||
687 In Stock | 1 : ¥580.71000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 15V | -15V | - | - | 6 A | 3 A | 800 mA | - | 60W | ITE (Commercial) | 3 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | - | 62368-1 | |||
42 In Stock | 1 : ¥580.71000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | 6 A | 3 A | 800 mA | - | 60W | ITE (Commercial) | 3 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | - | 62368-1 | |||
3 In Stock | 1 : ¥580.71000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 12V | -12V | - | - | 6 A | 3 A | 800 mA | - | 60W | ITE (Commercial) | 3 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥587.30000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | 4.2 A | - | - | - | 60W | ITE (Commercial) | 3 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥499.17000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 5.2 A | - | - | - | 60W | ITE (Commercial) | 3 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥580.71000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 24V | -24V | - | - | 6 A | 2 A | 500 mA | - | 60W | ITE (Commercial) | 3 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥580.71000 Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 24V | 12V | - | - | 6 A | 2 A | 800 mA | - | 60W | ITE (Commercial) | 3 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥764.04000 Box | Box | Active | Open Frame | 4 | 90 ~ 264 VAC | 3.3V | 12V | -12V | 5V | - | 6 A | 3 A | 800 mA | 800 mA | 60W | ITE (Commercial) | 3 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥764.04000 Box | Box | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 12V | -12V | -5V | - | 6 A | 3 A | 800 mA | 800 mA | 60W | ITE (Commercial) | 3 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥764.04000 Box | Box | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 15V | -15V | -5V | - | 6 A | 3 A | 800 mA | 800 mA | 60W | ITE (Commercial) | 3 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥764.04000 Box | Box | Active | Open Frame | 4 | 90 ~ 264 VAC | 5V | 12V | -12V | 24V | - | 6 A | 3 A | 800 mA | 800 mA | 60W | ITE (Commercial) | 3 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | - | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥916.88000 Bulk | Bulk | Active | Enclosed | 3 | 90 ~ 264 VAC | 5V | 15V | -15V | - | - | 6 A | 3 A | 800 mA | - | 63W | ITE (Commercial) | 3000 V | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | cUL | 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | 11 A | - | - | - | 60W | ITE (Commercial) | 3 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | - | 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC | 19V | - | - | - | - | 3.3 A | - | - | - | 60W | ITE (Commercial) | 3 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | - | 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | 1.7 A | - | - | - | 60W | ITE (Commercial) | 3 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | - | 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | 1.3 A | - | - | - | 60W | ITE (Commercial) | 3 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | - | 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 3 | 90 ~ 264 VAC | 3.3V | 12V | -12V | - | - | 6 A | 3 A | 800 mA | - | 60W | ITE (Commercial) | 3 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | - | 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 3 | 90 ~ 264 VAC | 5V | 24V | -12V | - | - | 6 A | 2 A | 800 mA | - | 60W | ITE (Commercial) | 3 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | - | 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 3 | 90 ~ 264 VAC | 3.3V | 5V | 12V | - | - | 5 A | 5 A | 1 A | - | 60W | ITE (Commercial) | 3 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | - | 62368-1 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 2 | 90 ~ 264 VAC | 5V | 12V | - | - | - | 7 A | 3 A | - | - | 63W | ITE (Commercial) | 3000 V | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | cUL | 62368-1 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 2.6 A | - | - | - | 63W | ITE (Commercial) | 3000 V | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | cUL | 62368-1 |