Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,551 In Stock | 1 : ¥18.88000 Bulk | - | Bulk | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 2.7V ~ 5.5V | 10mV/°C | Shutdown Mode | ±3°C (±4°C) | 25°C (-40°C ~ 125°C) | -40°C ~ 150°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
3,321 In Stock | 1 : ¥19.70000 Bag | - | Bag | Active | Analog, Local | 5°C ~ 100°C | - | Analog Voltage | 2.7V ~ 5.5V | 20mV/°C | Shutdown Mode | - | 25°C (5°C ~ 100°C) | -40°C ~ 150°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
135 In Stock | 1 : ¥98.03000 Bag | - | Bag | Active | Analog | -10°C ~ 60°C | - | Analog Voltage | 2.97V ~ 5.5V | 11 b | - | ±0.1°C | 5°C ~ 45°C | -10°C ~ 60°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | ||
627 Marketplace | Unavailable | - | Bulk | Active | Analog, Local | -40°C ~ 110°C | - | Analog Voltage | 4V ~ 30V | 10mV/°C | - | ±1°C | 25°C | -40°C ~ 110°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
3,503 Marketplace | Unavailable | - | Bulk | Active | Analog, Local | -40°C ~ 110°C | - | Analog Voltage | 4V ~ 30V | 10mV/°C | - | ±0.4°C (±0.8°C) | 25°C (-40°C ~ 110°C) | -40°C ~ 110°C | Through Hole | TO-206AB, TO-46-3 Metal Can | TO-46-3 |