TSIC 501F TO92 | ||
---|---|---|
DigiKey Part Number | 2952-TSIC501FTO92-ND | |
Manufacturer | ||
Manufacturer Product Number | TSIC 501F TO92 | |
Description | TO92, -10C TO 60C, ANALOG SIGNAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Analog -10°C ~ 60°C 11 b TO-92 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Analog | |
Sensing Temperature - Local | -10°C ~ 60°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.97V ~ 5.5V | |
Resolution | 11 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.1°C | |
Test Condition | 5°C ~ 45°C | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.02000 | ¥98.02 |
10 | ¥78.44000 | ¥784.40 |
25 | ¥72.55440 | ¥1,813.86 |
100 | ¥62.74980 | ¥6,274.98 |
500 | ¥58.82786 | ¥29,413.93 |
1,000 | ¥54.90592 | ¥54,905.92 |