AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,859 In Stock 150 Factory | 1 : ¥274.27000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 3.3 A | 80W (100W Forced Air) | ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | CB Scheme, CE, CQC, EN, UL | 50581; 55011; 55032; 60601-1; 60950-1; 62368-1 | |||
1,873 In Stock | 1 : ¥192.10000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | 5 A | 65W | ITE (Commercial), Medical | 4 kV | 85% | -10°C ~ 70°C | Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB Scheme, CE, CQC, EN, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
98 In Stock | 1 : ¥572.93000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | 10 A | 120W (150W Forced Air) | ITE (Commercial), Medical | - | 94% | -20°C ~ 85°C (With Derating) | Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.5mm) | - | - |