LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
580 In Stock | 1 : ¥207.94000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 28 ~ 42V | 350mA | 15 W | - | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | - | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | |||
293 In Stock | 1 : ¥308.75000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 20 ~ 40V | 500mA | 20 W | - | Analog | OCP, OVP, SCP | IP66, NEMA 4 | - | 82% | Wire Leads | 3.74" L x 1.61" W x 0.98" H (95.0mm x 41.0mm x 25.0mm) | CE, cURus | |||
129 In Stock | 1 : ¥156.72000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 135VAC | 24 ~ 48V | 350mA | 17 W | 3.75 kV | Triac | OTP, SCP | IP42 | -30°C ~ 60°C | 82% | Wire Leads | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | UR | |||
5 In Stock | 1 : ¥308.75000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 28.5 ~ 57V | 350mA | 20 W | - | Analog | OCP, OVP, SCP | IP66, NEMA 4 | - | 84% | Wire Leads | 3.74" L x 1.61" W x 0.98" H (95.0mm x 41.0mm x 25.0mm) | CE, cURus |