PCD-16-350A | ||
---|---|---|
DigiKey Part Number | 1866-3748-ND | |
Manufacturer | ||
Manufacturer Product Number | PCD-16-350A | |
Description | LED DRVR CC AC/DC 24-48V 350MA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 350mA 24 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 135VAC | |
Voltage - Output | 24 ~ 48V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 17 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Triac | |
Features | OTP, SCP | |
Ratings | IP42 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 82% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | |
Approval Agency | UR | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.72000 | ¥156.72 |
5 | ¥145.96200 | ¥729.81 |
10 | ¥141.48800 | ¥1,414.88 |
25 | ¥136.11080 | ¥3,402.77 |