DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
365 In Stock | 1 : ¥53.30000 Tray | Tray | Active | 12VDC | Square - 60mm L x 60mm H | 10.00mm | 16.3 CFM (0.456m³/min) | 0.120 in H2O (29.9 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 28.5dB(A) | 1.5 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.051 lb (23.13 g) | |||
7,850 In Stock | 1 : ¥60.44000 Tray | Tray | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 30.4 CFM (0.851m³/min) | 0.220 in H2O (54.8 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 36.2dB(A) | 2.56 W | 5400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.078 lb (35.38 g) | |||
13,585 In Stock | 1 : ¥64.10000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 30.4 CFM (0.851m³/min) | 0.220 in H2O (55.0 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 36.2dB(A) | 2.22 W | 5400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.079 lb (35.83 g) | |||
2,610 In Stock | 1 : ¥151.48000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 29.2 CFM (0.818m³/min) | 0.517 in H2O (128.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 47.5dB(A) | 3.96 W | 7200 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, TUV, UL | 0.098 lb (44.45 g) | |||
1,518 In Stock | 1 : ¥153.35000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 24.0 CFM (0.672m³/min) | 0.319 in H2O (79.5 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 38.0dB(A) | 1.92 W | 5900 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.111 lb (50.35 g) | |||
319 In Stock | 1 : ¥60.61000 Tray | Tray | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 26.4 CFM (0.739m³/min) | 0.180 in H2O (44.8 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 34.2dB(A) | 1.77 W | 4700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.078 lb (35.38 g) | |||
117 In Stock | 1 : ¥124.62000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | - | - | Ball | Tubeaxial | Locked Rotor Protection | 32.0dB(A) | - | 4100 RPM | 2 Position Rectangular Connector | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.133 lb (60.33 g) | |||
163 In Stock | 1 : ¥95.04000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 23.5 CFM (0.658m³/min) | 0.210 in H2O (52.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 27.0dB(A) | 1.2 W | 4500 RPM | 2 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.101 lb (45.81 g) |