Solenoids
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Duty Cycle | Voltage - Rated | Stroke Length | Power (Watts) | DC Resistance (DCR) | Bushing Thread | Mounting Type | Termination Style | Size / Dimension | Diameter - Shaft | Shaft Detail |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
233 In Stock | 1 : ¥699.82000 Bulk | - | Bulk | Active | Electromechanical | Closed Frame (Pull), Tubular | Continuous | 24VDC | 0.140" (3.56mm) | 21 W | 30.5Ohm | - | Chassis Mount | Wire Leads | 1.875" Dia x 0.880" L (47.63mm x 22.35mm) | 0.250" (6.35mm) | Round | ||
63 In Stock | 1 : ¥975.99000 Bulk | - | Bulk | Active | Electromechanical | Closed Frame (Pull), Tubular | Continuous | 12.3VDC | 0.400" (10.16mm) | 32 W | 4.7Ohm | - | Chassis Mount | Wire Leads | 2.250" Dia x 1.330" L (57.15mm x 33.78mm) | 0.312" (7.93mm) | Round | ||
60 In Stock | 1 : ¥541.55000 Bulk | - | Bulk | Active | Electromechanical | Closed Frame (Pull), Tubular | Continuous | 26VDC | - | 9 W | 75.3Ohm | - | Chassis Mount | Wire Leads | 1.312" Dia x 0.690" L (33.33mm x 17.53mm) | 0.187" (4.75mm) | Round | ||
39 In Stock | 1 : ¥652.47000 Bulk | - | Bulk | Active | Electromechanical | Closed Frame (Pull), Tubular | Continuous | 6.7VDC | - | 9 W | 5Ohm | - | Chassis Mount | Wire Leads | 1.312" Dia x 0.690" L (33.33mm x 17.53mm) | 0.187" (4.75mm) | Round | ||
12 In Stock | 1 : ¥592.97000 Bulk | - | Bulk | Active | Electromechanical | Closed Frame (Pull), Tubular | Continuous | 5.7VDC | 0.240" (6.10mm) | 7 W | 5.1Ohm | - | Chassis Mount | Wire Leads | 1.125" Dia x 0.580" L (28.58mm x 14.73mm) | 0.156" (3.97mm) | Round | ||
0 In Stock Check Lead Time | 100 : ¥455.74370 Bulk | - | Bulk | Active | Electromechanical | Closed Frame (Pull), Tubular | Continuous | 26VDC | - | 5 W | 112Ohm | - | Chassis Mount | Wire Leads | 1.000" Dia x 0.530" L (25.40mm x 13.46mm) | 0.156" (3.97mm) | Round | ||
0 In Stock Check Lead Time | 100 : ¥519.36070 Bulk | - | Bulk | Active | Electromechanical | Closed Frame (Pull), Tubular | Continuous | 13.2VDC | 0.250" (6.35mm) | 12.5 W | 13.8Ohm | - | Chassis Mount | Wire Leads | 1.562" Dia x 0.835" L (39.68mm x 21.21mm) | 0.218" (5.54mm) | Round |