Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock | 1 : ¥5,827.08000 Bulk | Bulk | Active | DC Motor | Standard | Brushed | 24VDC | 3430 RPM | 41.07 / 290 | 104W | Incremental | Round - 2.488" Dia (63.20mm) | 0.315" (8.00mm) | 0.984" (25.00mm) | - | Wire Leads | - | - | - | -30°C ~ 70°C | |||
8 In Stock | 1 : ¥1,708.11000 Bulk | Bulk | Active | DC Motor | Standard | Brushed | 12VDC | 2900 RPM | 7.08 / 50 | 15W | - | Round - 1.654" Dia (42.00mm) | 0.236" (6.00mm) | 0.984" (25.00mm) | - | Wire Leads | - | - | - | -30°C ~ 70°C | |||
3 In Stock | 1 : ¥2,212.97000 Bulk | Bulk | Active | DC Motor | Standard | Brushed | 24VDC | 3300 RPM | 38.24 / 270 | - | - | Round - 2.480" Dia (63.00mm) | 0.315" (8.00mm) | 0.795" (20.20mm) | 1.890" (48.00mm) | Wire Leads | - | - | - | 0°C ~ 40°C |