Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥1,784.22000 Bulk | Bulk | Active | DC Motor | Standard | Brushed | 24VDC | 3100 RPM | 8.07 / 57 | - | - | Round - 1.654" Dia (42.00mm) | 0.197" (5.00mm) | 0.571" (14.50mm) | 1.260" (32.00mm) | Wire Leads | - | - | - | 0°C ~ 40°C | |||
3 In Stock | 1 : ¥2,212.97000 Bulk | Bulk | Active | DC Motor | Standard | Brushed | 24VDC | 3300 RPM | 38.24 / 270 | - | - | Round - 2.480" Dia (63.00mm) | 0.315" (8.00mm) | 0.795" (20.20mm) | 1.890" (48.00mm) | Wire Leads | - | - | - | 0°C ~ 40°C | |||
0 In Stock | Active | Bulk | Active | DC Motor | Standard | Brushed | 24VDC | 3100 RPM | 24.08 / 170 | - | - | Round - 2.047" Dia (52.00mm) | 0.236" (6.00mm) | 0.717" (18.20mm) | 1.260" (32.00mm) | Wire Leads | - | - | - | 0°C ~ 40°C |