89810007 | ||
---|---|---|
DigiKey Part Number | 966-1683-ND | |
Manufacturer | ||
Manufacturer Product Number | 89810007 | |
Description | STANDARD MOTOR 2900 RPM 12V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Brushed DC Motor Standard 2900 RPM 15W 12VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 89810007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 2900 RPM | |
Torque - Rated (oz-in / mNm) | 7.08 / 50 | |
Power - Rated | 15W | |
Encoder Type | - | |
Size / Dimension | Round - 1.654" Dia (42.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | CE, UL | |
Weight | 0.75 lb (340.19 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,692.80000 | ¥1,692.80 |