Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : ¥542.13000 Box | Box | Active | Square - 13.16mm L x 13.16mm W | 4.8W @ 27°C | 61°C @ 27°C | 2.41mm | 1 | 1 A | 8.5 V | 7.42 Ohms | 85°C | Lead Wires, Exterior Metallization (Both Sides) | |||
32 In Stock | 1 : ¥290.89000 Box | Box | Active | Square - 13.16mm L x 13.16mm W | 9.2W @ 27°C | 64°C @ 27°C | 2.16mm | 1 | 1.8 A | 8 V | 3.86 Ohms | 85°C | Lead Wires | |||
45 In Stock | 1 : ¥190.06000 Box | Box | Active | Square - 3.96mm L x 3.96mm W | 0.5W @ 27°C | 61°C @ 27°C | 2.40mm | 1 | 1 A | 0.8 V | 750 mOhms | 85°C | Lead Wires, Exterior Metallization (Both Sides) | |||
0 In Stock Check Lead Time | 1 : ¥201.48000 Tray | Tray | Active | Rectangular - 12.19mm L x 5.99mm W | 5.2W @ 27°C | 71°C @ 27°C | 1.65mm | 1 | 1.9 A | 4.2 V | 1.87 Ohms | 85°C | Lead Wires, Exterior Metallization (Both Sides) |