Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : ¥547.16000 Box | Box | Active | Square - 13.16mm L x 13.16mm W | 4.8W @ 27°C | 61°C @ 27°C | 2.41mm | 1 | 1 A | 8.5 V | 7.42 Ohms | 85°C | Lead Wires, Exterior Metallization (Both Sides) | |||
64 In Stock | 1 : ¥395.06000 Box | Box | Active | Square - 13.16mm L x 13.16mm W | 4.8W @ 27°C | 61°C @ 27°C | 2.41mm | 1 | 1 A | 8.5 V | 7.42 Ohms | 85°C | Lead Wires | |||
20 In Stock | 1 : ¥455.15000 Box | Box | Active | Square - 13.16mm L x 13.16mm W | 4.8W @ 27°C | 61°C @ 27°C | 2.41mm | 1 | 1 A | 8.5 V | 7.42 Ohms | 85°C | Lead Wires, Exterior Metallization (One Side) | |||
0 In Stock Check Lead Time | 50 : ¥351.48340 Box | Box | Active | Square - 13.16mm L x 13.16mm W | 4.8W @ 27°C | 61°C @ 27°C | 2.41mm | 1 | 1 A | 8.5 V | 7.42 Ohms | 85°C | Lead Wires, Sealed - Silicone RTV |