Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : ¥290.89000 Box | Box | Active | Square - 13.16mm L x 13.16mm W | 9.2W @ 27°C | 64°C @ 27°C | 2.16mm | 1 | 1.8 A | 8 V | 3.86 Ohms | 85°C | Lead Wires | |||
60 In Stock | 1 : ¥341.56000 Box | Box | Active | Square - 13.16mm L x 13.16mm W | 9.2W @ 27°C | 64°C @ 27°C | 2.16mm | 1 | 1.8 A | 8 V | 3.86 Ohms | 85°C | Lead Wires, Exterior Metallization (Both Sides) | |||
32 In Stock | 1 : ¥300.99000 Box | Box | Active | Square - 13.16mm L x 13.16mm W | 9.2W @ 27°C | 64°C @ 27°C | 2.16mm | 1 | 1.8 A | 8 V | 3.86 Ohms | 85°C | Lead Wires, Exterior Metallization (One Side) | |||
34 In Stock | 1 : ¥378.45000 Box | Box | Active | Square - 13.16mm L x 13.16mm W | 9.2W @ 27°C | 64°C @ 27°C | 2.16mm | 1 | 1.8 A | 8 V | 3.86 Ohms | 85°C | Lead Wires, Exterior Metallization (Both Sides Pre-Tinned) |