Selector Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Number of Positions | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Mounting Type | Termination Style | Panel Cutout Dimensions | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥743.60000 Bulk | Bulk | Active | Battery Disconnect | DPST | 2 | Off-On | 500A (DC) | - | 32 V | Non-Illuminated | - | - | Chassis Mount | Stud | - | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | -50°C ~ 85°C | |||
5 In Stock | 1 : ¥1,269.66000 Box | - | Box | Active | Standard | 4PST-2NO/2NC | 4 | On-Off, Off-On | 60A (AC) | 110 V | - | Non-Illuminated | - | - | Panel Mount | Screw Terminal | - | IP66 - Dust Tight, Water Resistant | - | -35°C ~ 70°C | ||
1 In Stock | 1 : ¥2,279.92000 Box | Box | Active | Standard | 6PST | 4 | - | - | - | - | Non-Illuminated | - | - | Panel Mount | Screw Terminal | - | IP65 - Dust Tight, Water Resistant | - | -25°C ~ 55°C |