52SA2HABJ2K2 | ||
---|---|---|
DigiKey Part Number | 3473-52SA2HABJ2K2-ND | |
Manufacturer | ||
Manufacturer Product Number | 52SA2HABJ2K2 | |
Description | SWITCH SELECT 4POS 4PST 60A 110V | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Selector Switch 4 Position 4PST-2NO/2NC 60A (AC) 110 V Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Circuit | 4PST-2NO/2NC | |
Number of Positions | 4 | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 60A (AC) | |
Voltage Rating - AC | 110 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -35°C ~ 70°C | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,257.36000 | ¥1,257.36 |
10 | ¥1,131.65800 | ¥11,316.58 |
25 | ¥1,087.28160 | ¥27,182.04 |
50 | ¥1,013.31640 | ¥50,665.82 |