K2F006ACH | |
---|---|
DigiKey Part Number | 4008-K2F006ACH-ND |
Manufacturer | |
Manufacturer Product Number | K2F006ACH |
Description | SWITCH SELECTOR 4POS 6PST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 4 Position 6PST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Circuit | 6PST | |
Number of Positions | 4 | |
Switch Function | - | |
Current Rating (Amps) | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Approval Agency | CCC, CSA, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,280.08000 | ¥2,280.08 |
5 | ¥2,246.54000 | ¥11,232.70 |
10 | ¥2,145.95900 | ¥21,459.59 |
25 | ¥2,011.83320 | ¥50,295.83 |