Coaxial Connector (RF) Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116 In Stock 18 Factory | 1 : ¥47.86000 Bulk | Bulk | Active | MCX | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174, 316 | Snap-On | - | 1 | - | - | - | Brass | |||
1,774 In Stock | 1 : ¥46.63000 Bulk | Bulk | Active | SMB, Fakra II | Plug, Female Socket | Crimp or Solder | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-316 | Latch Lock | 6 GHz | 1 | Code C | Blue | - | Phosphor Bronze | |||
473 In Stock | 1 : ¥93.91000 Bulk | - | Bulk | Active | BNC | Plug, Male Pin | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-174A, 188A, 316 | Bayonet Lock | 10 GHz | 1 | - | Silver | - | Bronze | ||
159 In Stock | 1 : ¥65.84000 Bag | Bag | Active | SMP | Jack, Female Socket | Crimp | Crimp | 50 Ohms | Free Hanging (In-Line) | - | RG-316 | Snap-On | 40 GHz | 1 | - | Gold | - | Beryllium Copper | |||
0 In Stock Check Lead Time | 1 : ¥63.70000 Bulk | - | Bulk | Active | SMA | Plug, Male Pin | Solder | Crimp | 50 Ohms | Free Hanging (In-Line), Right Angle | - | RG-174, 316 | Threaded | 20 GHz | 1 | - | Gold | - | Brass | ||
0 In Stock Check Lead Time | 1 : ¥109.51000 Bag | - | Bag | Active | BNC | Jack, Female Socket | Solder | Crimp | 50 Ohms | Panel Mount | Bulkhead - Front Side Nut | RG-174, 188, 316 | Bayonet Lock | 6 GHz | 1 | - | Silver | IP67 - Dust Tight, Waterproof | Beryllium Copper |