SMB, Fakra II Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp or Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMB, Fakra II Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp or Solder
734036262
734036262
Molex RF Connectors | Digi-Key Daily

0734036262

DigiKey Part Number
WM10362-ND
Manufacturer
Manufacturer Product Number
0734036262
Description
CONN FAKRA PLUG STR 50 OHM CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMB, Fakra II Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp or Solder
Datasheet
 Datasheet
EDA/CAD Models
0734036262 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Code C
Series
Housing Color
Blue
Packaging
Bulk
Center Contact Material
Phosphor Bronze
Part Status
Active
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Shroud
Connector Style
Body Material
Brass
Connector Type
Plug, Female Socket
Body Finish
Nickel
Contact Termination
Crimp or Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polypropylene (PP)
Impedance
50 Ohms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
335 V
Cable Group
RG-316
Mating Cycles
50
Fastening Type
Latch Lock
Base Product Number
Frequency - Max
6 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 4,090 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.82000¥33.82
10¥28.77100¥287.71
25¥26.96680¥674.17
50¥25.67660¥1,283.83
100¥24.45110¥2,445.11
250¥22.91948¥5,729.87
500¥21.82584¥10,912.92
1,000¥20.78465¥20,784.65
2,500¥19.48471¥48,711.78
Manufacturers Standard Package

Other Suppliers on DigiKey

4,090In Stock
Ships from WEC